New at DigiKey
Image for 1440 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1440

DigiKey Part Number
1528-1440-ND
Manufacturer
Manufacturer Product Number
1440
Description
16MM ILLUMINATED PUSHBUTTON - GR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
-
Actuator Type
Round, Button
Color - Actuator/Cap
Green
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.2 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 14,43000kr 14,43
Manufacturers Standard Package
Unit Price without VAT:kr 14,43000
Unit Price with VAT:kr 18,03750