
W25NT720 | |
|---|---|
DigiKey Part Number | 5006-W25NT720-ND |
Manufacturer | |
Manufacturer Product Number | W25NT720 |
Description | AC/DC CONVERTER 25V 180W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 25V 90 ~ 265 VAC, 110 ~ 350 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 265 VAC, 110 ~ 350 VDC | |
Voltage - Output 1 | 25V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.2 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 71°C | |
Features | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm) | |
Approval Agency | CE, cULus, cURus | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5 258,08000 | kr 5 258,08 |
| 5 | kr 5 202,70000 | kr 26 013,50 |
| 10 | kr 5 147,28800 | kr 51 472,88 |
| 25 | kr 5 091,87680 | kr 127 296,92 |
| Unit Price without VAT: | kr 5 258,08000 |
|---|---|
| Unit Price with VAT: | kr 6 572,60000 |

