
50389-011H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50389-011H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50389-011H0H0-001 |
Description | 11P, 2.0MM WTB CONN HOUSING |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,11000 | kr 1,11 |
| 10 | kr 0,95500 | kr 9,55 |
| 25 | kr 0,89240 | kr 22,31 |
| 50 | kr 0,85040 | kr 42,52 |
| 100 | kr 0,80910 | kr 80,91 |
| 250 | kr 0,75864 | kr 189,66 |
| 500 | kr 0,72226 | kr 361,13 |
| 1 000 | kr 0,68779 | kr 687,79 |
| 3 000 | kr 0,63640 | kr 1 909,20 |
| Unit Price without VAT: | kr 1,11000 |
|---|---|
| Unit Price with VAT: | kr 1,38750 |

