50389-010H0H0-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50389-010H0H0-001

DigiKey Part Number
4294-50389-010H0H0-001-ND
Manufacturer
Manufacturer Product Number
50389-010H0H0-001
Description
10P, 2.0MM WTB CONN HOUSING
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 1,11000kr 1,11
10kr 0,94500kr 9,45
25kr 0,88440kr 22,11
50kr 0,84220kr 42,11
100kr 0,80110kr 80,11
250kr 0,75100kr 187,75
500kr 0,71502kr 357,51
1 000kr 0,68085kr 680,85
3 000kr 0,62993kr 1 889,79
Manufacturers Standard Package
Unit Price without VAT:kr 1,11000
Unit Price with VAT:kr 1,38750