
50273-0107N-002 | |
|---|---|
DigiKey Part Number | 4294-50273-0107N-002TR-ND - Tape & Reel (TR) 4294-50273-0107N-002CT-ND - Cut Tape (CT) 4294-50273-0107N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50273-0107N-002 |
Description | 10P, 1.25MM PITCH WTB WAFER |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.193" (4.90mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Plastic, Halogen Free |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -45°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,31000 | kr 1,31 |
| 10 | kr 1,10400 | kr 11,04 |
| 100 | kr 0,93460 | kr 93,46 |
| 500 | kr 0,83430 | kr 417,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,81765 | kr 817,65 |
| 2 000 | kr 0,77860 | kr 1 557,20 |
| 3 000 | kr 0,75659 | kr 2 269,77 |
| 5 000 | kr 0,72981 | kr 3 649,05 |
| 7 000 | kr 0,71266 | kr 4 988,62 |
| 10 000 | kr 0,69494 | kr 6 949,40 |
| Unit Price without VAT: | kr 1,31000 |
|---|---|
| Unit Price with VAT: | kr 1,63750 |




