
ATXK-H11-C-32.768KHZ-E50-T3 | |
|---|---|
DigiKey Part Number | 535-ATXK-H11-C-32.768KHZ-E50-T3TR-ND - Tape & Reel (TR) 535-ATXK-H11-C-32.768KHZ-E50-T3CT-ND - Cut Tape (CT) 535-ATXK-H11-C-32.768KHZ-E50-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXK-H11-C-32.768KHZ-E50-T3 |
Description | XTAL OSC TCXO 32.7680KHZ CMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.28x2.58) | |
Size / Dimension | 0.129" L x 0.102" W (3.28mm x 2.58mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 35,48000 | kr 35,48 |
| 10 | kr 30,80600 | kr 308,06 |
| 25 | kr 29,13200 | kr 728,30 |
| 50 | kr 27,92780 | kr 1 396,39 |
| 100 | kr 26,77280 | kr 2 677,28 |
| 250 | kr 25,32008 | kr 6 330,02 |
| 500 | kr 24,27498 | kr 12 137,49 |
| 1 000 | kr 23,27369 | kr 23 273,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 21,77268 | kr 65 318,04 |
| Unit Price without VAT: | kr 35,48000 |
|---|---|
| Unit Price with VAT: | kr 44,35000 |

