


ASV-24.000MHZ-EJ-T | |
|---|---|
DigiKey Part Number | 535-9317-2-ND - Tape & Reel (TR) 535-9317-1-ND - Cut Tape (CT) 535-9317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-24.000MHZ-EJ-T |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-24.000MHZ-EJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,89000 | kr 17,89 |
| 10 | kr 15,57600 | kr 155,76 |
| 25 | kr 14,73520 | kr 368,38 |
| 50 | kr 14,12340 | kr 706,17 |
| 100 | kr 13,54030 | kr 1 354,03 |
| 250 | kr 12,80452 | kr 3 201,13 |
| 500 | kr 12,27538 | kr 6 137,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 11,76826 | kr 11 768,26 |
| 2 000 | kr 11,28241 | kr 22 564,82 |
| 3 000 | kr 11,00780 | kr 33 023,40 |
| 5 000 | kr 10,67147 | kr 53 357,35 |
| 7 000 | kr 10,45575 | kr 73 190,25 |
| Unit Price without VAT: | kr 17,89000 |
|---|---|
| Unit Price with VAT: | kr 22,36250 |



