470 nH Shielded Drum Core, Wirewound Inductor 17.5 A 4.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Drum Core, Wirewound Inductor 17.5 A 4.2mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-7318-R47M-T

DigiKey Part Number
ASPI-7318-R47M-TTR-ND - Tape & Reel (TR)
ASPI-7318-R47M-TCT-ND - Cut Tape (CT)
ASPI-7318-R47M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-7318-R47M-T
Description
FIXED IND 470NH 17.5A 4.2 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 17.5 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-7318-R47M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24A
Shielding
Shielded
DC Resistance (DCR)
4.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
200 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 361
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,41000kr 7,41
10kr 6,08000kr 60,80
100kr 4,95090kr 495,09
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,11068kr 4 110,68
2 000kr 3,87637kr 7 752,74
3 000kr 3,74563kr 11 236,89
5 000kr 3,58738kr 17 936,90
7 000kr 3,48691kr 24 408,37
10 000kr 3,42395kr 34 239,50
Manufacturers Standard Package
Unit Price without VAT:kr 7,41000
Unit Price with VAT:kr 9,26250