



ASPI-0630LR-220M-T15 | |
|---|---|
DigiKey Part Number | 535-ASPI-0630LR-220M-T15TR-ND - Tape & Reel (TR) 535-ASPI-0630LR-220M-T15CT-ND - Cut Tape (CT) 535-ASPI-0630LR-220M-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0630LR-220M-T15 |
Description | FIXED IND 22UH 2.5A 167 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2.5 A 167mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0630LR-220M-T15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 167mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.262" W (7.20mm x 6.65mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,14000 | kr 7,14 |
| 10 | kr 5,90000 | kr 59,00 |
| 100 | kr 4,85060 | kr 485,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 3,81483 | kr 5 722,24 |
| 3 000 | kr 3,63518 | kr 10 905,54 |
| 4 500 | kr 3,51271 | kr 15 807,20 |
| 7 500 | kr 3,48151 | kr 26 111,33 |
| Unit Price without VAT: | kr 7,14000 |
|---|---|
| Unit Price with VAT: | kr 8,92500 |

