25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFL1-25.000MHZ-LR-T

DigiKey Part Number
535-ASFL1-25.000MHZ-LR-TTR-ND - Tape & Reel (TR)
535-ASFL1-25.000MHZ-LR-TCT-ND - Cut Tape (CT)
535-ASFL1-25.000MHZ-LR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFL1-25.000MHZ-LR-T
Description
XTAL OSC XO 25.000MHZ HCMOS TTL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFL1-25.000MHZ-LR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 146
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,36000kr 11,36
10kr 9,90000kr 99,00
25kr 9,36360kr 234,09
50kr 8,97760kr 448,88
100kr 8,60570kr 860,57
250kr 8,13848kr 2 034,62
500kr 7,80178kr 3 900,89
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 7,47915kr 7 479,15
2 000kr 7,14842kr 14 296,84
3 000kr 6,97754kr 20 932,62
5 000kr 6,78141kr 33 907,05
7 000kr 6,64414kr 46 508,98
10 000kr 6,50174kr 65 017,40
12 000kr 6,43013kr 77 161,56
Manufacturers Standard Package
Unit Price without VAT:kr 11,36000
Unit Price with VAT:kr 14,20000