



ALAN210001-3J41DT | |
|---|---|
DigiKey Part Number | 535-ALAN210001-3J41DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALAN210001-3J41DT |
Description | XFRMR LAN 1CT:1CT 350UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.724" L x 0.490" W (18.38mm x 12.44mm) | |
Height - Seated (Max) | 0.254" (6.45mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 28,97728 | kr 11 590,91 |
| Unit Price without VAT: | kr 28,97728 |
|---|---|
| Unit Price with VAT: | kr 36,22160 |

