820 µH Unshielded Drum Core, Wirewound Inductor 750 mA 1Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µH Unshielded Drum Core, Wirewound Inductor 750 mA 1Ohm Max Radial, Vertical Cylinder
AIUR-06 Series
Abracon: Who We Are Today

AIUR-06-821K

DigiKey Part Number
AIUR-06-821K-ND
Manufacturer
Manufacturer Product Number
AIUR-06-821K
Description
FIXED IND 820UH 750MA 1 OHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µH Unshielded Drum Core, Wirewound Inductor 750 mA 1Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIUR-06-821K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
960mA
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.500" Dia (12.70mm)
Height - Seated (Max)
0.710" (18.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 6,23000kr 6,23
10kr 5,11600kr 51,16
25kr 4,72800kr 118,20
50kr 4,45860kr 222,93
100kr 4,20430kr 420,43
300kr 3,83647kr 1 150,94
500kr 3,19944kr 1 599,72
Manufacturers Standard Package
Unit Price without VAT:kr 6,23000
Unit Price with VAT:kr 7,78750