22 µH Unshielded Drum Core, Wirewound Inductor 4 A 43mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Unshielded Drum Core, Wirewound Inductor 4 A 43mOhm Max Radial, Vertical Cylinder
AIUR-06
Abracon: Who We Are Today

AIUR-06-220K

DigiKey Part Number
AIUR-06-220K-ND
Manufacturer
Manufacturer Product Number
AIUR-06-220K
Description
FIXED IND 22UH 4A 43 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 4 A 43mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIUR-06-220K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
6.1A
Shielding
Unshielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.500" Dia (12.70mm)
Height - Seated (Max)
0.710" (18.03mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 8,74000kr 8,74
10kr 7,16600kr 71,66
25kr 6,25160kr 156,29
50kr 5,38340kr 269,17
100kr 5,34410kr 534,41
300kr 5,14747kr 1 544,24
500kr 4,77804kr 2 389,02
2 500kr 4,48307kr 11 207,67
Manufacturers Standard Package
Unit Price without VAT:kr 8,74000
Unit Price with VAT:kr 10,92500