915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2dB 26MHz Bandwidth 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2dB 26MHz Bandwidth 4-SMD, No Lead
Abracon: Who We Are Today

AFS20A26-915.00-T3

DigiKey Part Number
535-AFS20A26-915.00-T3TR-ND - Tape & Reel (TR)
535-AFS20A26-915.00-T3CT-ND - Cut Tape (CT)
535-AFS20A26-915.00-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFS20A26-915.00-T3
Description
FILTER SAW 915MHZ 4-SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2dB 26MHz Bandwidth 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AFS20A26-915.00-T3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
915MHz
Bandwidth
26MHz
Insertion Loss
2dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 794
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 24,02000kr 24,02
10kr 16,57400kr 165,74
25kr 15,73200kr 393,30
50kr 15,53280kr 776,64
100kr 15,36300kr 1 536,30
250kr 14,75968kr 3 689,92
500kr 13,88404kr 6 942,02
1 000kr 13,83731kr 13 837,31
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 11,85207kr 35 556,21
6 000kr 11,30500kr 67 830,00
Manufacturers Standard Package
Unit Price without VAT:kr 24,02000
Unit Price with VAT:kr 30,02500