RF Balun 1GHz ~ 1.5GHz 75 / 75Ohm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 1GHz ~ 1.5GHz 75 / 75Ohm Module
Abracon: Who We Are Today

ABT-8-75-3-T

DigiKey Part Number
535-12762-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABT-8-75-3-T
Description
BALUN 1GHZ-1.5GHZ 75/75 MODULE
Customer Reference
Detailed Description
RF Balun 1GHz ~ 1.5GHz 75 / 75Ohm Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Frequency Range
1GHz ~ 1.5GHz
Impedance - Unbalanced/Balanced
75 / 75Ohm
Phase Difference
-
Insertion Loss (Max)
1.4dB
Return Loss (Min)
-
Package / Case
Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 2 000 View Now
Last Time Buy Date: 31.12.2025
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 4,85192kr 9 703,84
Manufacturers Standard Package
Unit Price without VAT:kr 4,85192
Unit Price with VAT:kr 6,06490

Other Suppliers on DigiKey

2 000In Stock
Ships from WEC