


ABT-8-50-1-T | |
|---|---|
DigiKey Part Number | 535-ABT-8-50-1-TTR-ND - Tape & Reel (TR) 535-ABT-8-50-1-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABT-8-50-1-T |
Description | BALUN 45MHZ-870MHZ 50/50 MODULE |
Customer Reference | |
Detailed Description | RF Balun 45MHz ~ 870MHz 50 / 50Ohm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency Range | 45MHz ~ 870MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | - | |
Package / Case | Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 4,22077 | kr 8 441,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,73000 | kr 6,73 |
| Unit Price without VAT: | kr 6,73000 |
|---|---|
| Unit Price with VAT: | kr 8,41250 |

