


ABM8-16.384MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 535-9676-2-ND - Tape & Reel (TR) 535-9676-1-ND - Cut Tape (CT) 535-9676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-16.384MHZ-10-1-U-T |
Description | CRYSTAL 16.3840MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-16.384MHZ-10-1-U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,14000 | kr 4,14 |
| 10 | kr 3,60800 | kr 36,08 |
| 25 | kr 3,40960 | kr 85,24 |
| 50 | kr 3,26920 | kr 163,46 |
| 100 | kr 3,13350 | kr 313,35 |
| 250 | kr 2,96360 | kr 740,90 |
| 500 | kr 2,84082 | kr 1 420,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,72326 | kr 2 723,26 |
| 2 000 | kr 2,61061 | kr 5 221,22 |
| 3 000 | kr 2,54688 | kr 7 640,64 |
| 5 000 | kr 2,46883 | kr 12 344,15 |
| 7 000 | kr 2,41874 | kr 16 931,18 |
| 10 000 | kr 2,36678 | kr 23 667,80 |
| Unit Price without VAT: | kr 4,14000 |
|---|---|
| Unit Price with VAT: | kr 5,17500 |

