


ABM2-24.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-10887-2-ND - Tape & Reel (TR) 535-10887-1-ND - Cut Tape (CT) 535-10887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM2-24.000MHZ-D4Y-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM2-24.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (8x4.5) | |
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.081" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,15000 | kr 9,15 |
| 10 | kr 7,96000 | kr 79,60 |
| 25 | kr 7,53040 | kr 188,26 |
| 50 | kr 7,22060 | kr 361,03 |
| 100 | kr 6,92210 | kr 692,21 |
| 250 | kr 6,54560 | kr 1 636,40 |
| 500 | kr 6,27484 | kr 3 137,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 6,01532 | kr 6 015,32 |
| 2 000 | kr 5,76671 | kr 11 533,42 |
| 3 000 | kr 5,62608 | kr 16 878,24 |
| 5 000 | kr 5,45391 | kr 27 269,55 |
| 7 000 | kr 5,34346 | kr 37 404,22 |
| 10 000 | kr 5,22882 | kr 52 288,20 |
| 12 000 | kr 5,17121 | kr 62 054,52 |
| Unit Price without VAT: | kr 9,15000 |
|---|---|
| Unit Price with VAT: | kr 11,43750 |

