30 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-30.000MHZ-L4QF-T

DigiKey Part Number
535-9923-2-ND - Tape & Reel (TR)
535-9923-1-ND - Cut Tape (CT)
535-9923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-30.000MHZ-L4QF-T
Description
CRYSTAL 30.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-30.000MHZ-L4QF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,78000kr 15,78
10kr 13,76000kr 137,60
25kr 13,01000kr 325,25
50kr 12,47120kr 623,56
100kr 11,95570kr 1 195,57
250kr 11,30696kr 2 826,74
500kr 10,83940kr 5 419,70
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 10,39143kr 10 391,43
2 000kr 9,96230kr 19 924,60
3 000kr 9,71972kr 29 159,16
5 000kr 9,42263kr 47 113,15
7 000kr 9,23212kr 64 624,84
10 000kr 9,03438kr 90 343,80
Manufacturers Standard Package
Unit Price without VAT:kr 15,78000
Unit Price with VAT:kr 19,72500