
AB26T-81.925KHZ | |
|---|---|
DigiKey Part Number | 535-AB26T-81.925KHZ-ND |
Manufacturer | |
Manufacturer Product Number | AB26T-81.925KHZ |
Description | XTAL 2 X 6 CYLINDRICAL CAN 0.081 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 81.925 kHz ±30ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 81.925 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.083" Dia x 0.244" L (2.10mm x 6.20mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,56811 | kr 3 568,11 |
| Unit Price without VAT: | kr 3,56811 |
|---|---|
| Unit Price with VAT: | kr 4,46014 |

