


AB-11.0592MHZ-B2 | |
|---|---|
DigiKey Part Number | 535-9001-ND |
Manufacturer | |
Manufacturer Product Number | AB-11.0592MHZ-B2 |
Description | CRYSTAL 11.0592MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±20ppm Crystal 18pF 30 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,47000 | kr 14,47 |
| 10 | kr 10,66400 | kr 106,64 |
| 25 | kr 9,85800 | kr 246,45 |
| 50 | kr 9,80980 | kr 490,49 |
| 100 | kr 9,59070 | kr 959,07 |
| 250 | kr 9,45036 | kr 2 362,59 |
| 500 | kr 9,35768 | kr 4 678,84 |
| 3 000 | kr 8,87185 | kr 26 615,55 |
| Unit Price without VAT: | kr 14,47000 |
|---|---|
| Unit Price with VAT: | kr 18,08750 |

