
S-8240ACG-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8240ACG-I6T1UTR-ND - Tape & Reel (TR) 1662-S-8240ACG-I6T1UCT-ND - Cut Tape (CT) 1662-S-8240ACG-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8240ACG-I6T1U |
Description | BATTERY PROTECTION IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 3,27825 | kr 16 391,25 |
| 10 000 | kr 3,20705 | kr 32 070,50 |
| 15 000 | kr 3,17138 | kr 47 570,70 |
| 25 000 | kr 3,13187 | kr 78 296,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,30000 | kr 7,30 |
| 10 | kr 5,18300 | kr 51,83 |
| 25 | kr 4,65880 | kr 116,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,86000 | kr 7,86 |
| 10 | kr 7,02600 | kr 70,26 |
| 25 | kr 6,66840 | kr 166,71 |
| 100 | kr 5,47660 | kr 547,66 |
| Unit Price without VAT: | kr 7,30000 |
|---|---|
| Unit Price with VAT: | kr 9,12500 |

