S-25C040A0I-J8T1G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 353
Unit Price: kr 6,36000
Datasheet

Similar


Microchip Technology
In Stock: 1 112
Unit Price: kr 5,05000
Datasheet

Similar


Microchip Technology
In Stock: 1 244
Unit Price: kr 5,33000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 6,91544
Datasheet

Similar


Microchip Technology
In Stock: 500
Unit Price: kr 7,30000
Datasheet

Similar


Microchip Technology
In Stock: 396
Unit Price: kr 6,36000
Datasheet

Similar


Microchip Technology
In Stock: 419
Unit Price: kr 6,36000
Datasheet

Similar


Microchip Technology
In Stock: 3 115
Unit Price: kr 7,76000
Datasheet

Similar


Microchip Technology
In Stock: 44
Unit Price: kr 6,83000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 6,91544
Datasheet

Similar


Microchip Technology
In Stock: 465
Unit Price: kr 6,36000
Datasheet

Similar


Microchip Technology
In Stock: 440
Unit Price: kr 6,36000
Datasheet

Similar


Microchip Technology
In Stock: 124
Unit Price: kr 5,71000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 6,91543
Datasheet
EEPROM Memory IC 4Kbit SPI 5 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-25C040A0I-J8T1G

DigiKey Part Number
S-25C040A0I-J8T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-25C040A0I-J8T1G
Description
IC EEPROM 4KBIT SPI 5MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 5 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 4,73042kr 9 460,84
Manufacturers Standard Package
Unit Price without VAT:kr 4,73042
Unit Price with VAT:kr 5,91303