Similar
Similar

S-25C020A0H-J8T2UD | |
|---|---|
DigiKey Part Number | 1662-S-25C020A0H-J8T2UDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25C020A0H-J8T2UD |
Description | IC EEPROM 2KBIT SPI 8SOP-J |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 6.5 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 6.5 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 3,65972 | kr 14 638,88 |
| 8 000 | kr 3,57622 | kr 28 609,76 |
| 12 000 | kr 3,53438 | kr 42 412,56 |
| 20 000 | kr 3,48805 | kr 69 761,00 |
| 28 000 | kr 3,46098 | kr 96 907,44 |
| Unit Price without VAT: | kr 3,65972 |
|---|---|
| Unit Price with VAT: | kr 4,57465 |


