S-25C010A0I-J8T1U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3 062
Unit Price: kr 5,23000
Datasheet

Similar


Microchip Technology
In Stock: 3 300
Unit Price: kr 5,83000
Datasheet
EEPROM Memory IC 1Kbit SPI 5 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-25C010A0I-J8T1U

DigiKey Part Number
1662-2736-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-25C010A0I-J8T1U
Description
IC EEPROM 1KBIT SPI 5MHZ 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 5 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 4,24803kr 16 992,12
Manufacturers Standard Package
Unit Price without VAT:kr 4,24803
Unit Price with VAT:kr 5,31004