New Product
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19116RH0A-M5T1U7

DigiKey Part Number
1662-S-19116RH0A-M5T1U7TR-ND - Tape & Reel (TR)
1662-S-19116RH0A-M5T1U7CT-ND - Cut Tape (CT)
1662-S-19116RH0A-M5T1U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19116RH0A-M5T1U7
Description
IC VOLT DETECTOR 17V SOT-23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
17V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
8ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 27,84000kr 27,84
10kr 20,79600kr 207,96
25kr 19,02440kr 475,61
100kr 17,08170kr 1 708,17
250kr 16,15436kr 4 038,59
500kr 15,59534kr 7 797,67
1 000kr 15,13550kr 15 135,50
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 14,56742kr 43 702,26
6 000kr 14,28944kr 85 736,64
Manufacturers Standard Package
Unit Price without VAT:kr 27,84000
Unit Price with VAT:kr 34,80000