
S-19116MB0A-M5T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19116MB0A-M5T1U7TR-ND - Tape & Reel (TR) 1662-S-19116MB0A-M5T1U7CT-ND - Cut Tape (CT) 1662-S-19116MB0A-M5T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19116MB0A-M5T1U7 |
Description | IC VOLT DETECTOR 11V SOT-23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 11V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 8ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 27,84000 | kr 27,84 |
| 10 | kr 20,79600 | kr 207,96 |
| 25 | kr 19,02440 | kr 475,61 |
| 100 | kr 17,08170 | kr 1 708,17 |
| 250 | kr 16,15436 | kr 4 038,59 |
| 500 | kr 15,59534 | kr 7 797,67 |
| 1 000 | kr 15,13550 | kr 15 135,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 14,56742 | kr 43 702,26 |
| 6 000 | kr 14,28944 | kr 85 736,64 |
| Unit Price without VAT: | kr 27,84000 |
|---|---|
| Unit Price with VAT: | kr 34,80000 |

