


S-1318D18-M5T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-1318D18-M5T1U4TR-ND - Tape & Reel (TR) 1662-S-1318D18-M5T1U4CT-ND - Cut Tape (CT) 1662-S-1318D18-M5T1U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1318D18-M5T1U4 |
Description | IC REG LINEAR 1.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.07V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,48000 | kr 15,48 |
| 10 | kr 11,30700 | kr 113,07 |
| 25 | kr 10,26000 | kr 256,50 |
| 100 | kr 9,11530 | kr 911,53 |
| 250 | kr 8,56868 | kr 2 142,17 |
| 500 | kr 8,23940 | kr 4 119,70 |
| 1 000 | kr 7,96813 | kr 7 968,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 7,63306 | kr 22 899,18 |
| 6 000 | kr 7,46912 | kr 44 814,72 |
| 9 000 | kr 7,38703 | kr 66 483,27 |
| Unit Price without VAT: | kr 15,48000 |
|---|---|
| Unit Price with VAT: | kr 19,35000 |







