S-1315D13-M5T1U3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr 5,85876
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr 1,47907
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1315D13-M5T1U3

DigiKey Part Number
S-1315D13-M5T1U3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1315D13-M5T1U3
Description
IC REG LINEAR 1.3V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.665V @ 200mA
Current - Output
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
13 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes