Parametric Equivalent



S-1206B26-U3T1G | |
|---|---|
DigiKey Part Number | S-1206B26-U3T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1206B26-U3T1G |
Description | IC REG LINEAR 2.6V 250MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,64547 | kr 4 645,47 |
| 2 000 | kr 4,50255 | kr 9 005,10 |
| 3 000 | kr 4,43092 | kr 13 292,76 |
| 5 000 | kr 4,35162 | kr 21 758,10 |
| 7 000 | kr 4,30525 | kr 30 136,75 |
| 10 000 | kr 4,26067 | kr 42 606,70 |
| Unit Price without VAT: | kr 4,64547 |
|---|---|
| Unit Price with VAT: | kr 5,80684 |


