



USB-A1HSW6 | |
|---|---|
DigiKey Part Number | ED2989-ND |
Manufacturer | |
Manufacturer Product Number | USB-A1HSW6 |
Description | CONN RCPT TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB-A1HSW6 Models |
Category | Operating Temperature 0°C ~ 85°C |
Manufacturer On Shore Technology Inc. | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Shielding Unshielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color White |
Termination Solder | Base Product Number |
Features Board Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,77000 | kr 4,77 |
| 10 | kr 4,03200 | kr 40,32 |
| 25 | kr 3,77960 | kr 94,49 |
| 60 | kr 3,55183 | kr 213,11 |
| 120 | kr 3,38275 | kr 405,93 |
| 300 | kr 3,17050 | kr 951,15 |
| 540 | kr 3,04152 | kr 1 642,42 |
| 1 020 | kr 2,90784 | kr 2 966,00 |
| 2 520 | kr 2,72800 | kr 6 874,56 |
| Unit Price without VAT: | kr 4,77000 |
|---|---|
| Unit Price with VAT: | kr 5,96250 |











