
TMDS28027USB | |
|---|---|
DigiKey Part Number | 296-29831-ND |
Manufacturer | |
Manufacturer Product Number | TMDS28027USB |
Description | CONTROLSTICK TMX320F28027 EVAL |
Customer Reference | |
Detailed Description | TMX320F28027 controlSTICK C2000™, Piccolo™ C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor C28x |
Mfr | Platform |
Series | Utilized IC / Part TMX320F28027 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |

