- RF Receiver GNSS, GPS 1575.42MHz PCB, Surface Mount 28-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2769BETI/V+

DigiKey Part Number
505-MAX2769BETI/V+-ND
Manufacturer
Manufacturer Product Number
MAX2769BETI/V+
Description
RF RX GNSS 1575.42MHZ 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- RF Receiver GNSS, GPS 1575.42MHz PCB, Surface Mount 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX2769BETI/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Frequency
1575.42MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
GNSS, GPS
Applications
GPS
Current - Receiving
27mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Factory Stock: 1 680
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 111,77000kr 111,77
10kr 97,05200kr 970,52
60kr 87,44700kr 5 246,82
120kr 84,10508kr 10 092,61
300kr 79,98350kr 23 995,05
540kr 77,50550kr 41 852,97
1 020kr 74,96302kr 76 462,28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 111,77000
Unit Price with VAT:kr 139,71250