



LD49150PT10R | |
|---|---|
DigiKey Part Number | 497-6847-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD49150PT10R |
Description | IC REG LINEAR 1V 1.5A PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A PPAK |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 4 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) | PSRR 68dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -25°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package PPAK |
Voltage Dropout (Max) 0.2V @ 1.5A | Base Product Number |
Current - Output |

