


LD1117AS33TR | |
|---|---|
DigiKey Part Number | 497-1228-2-ND - Tape & Reel (TR) 497-1228-1-ND - Cut Tape (CT) 497-1228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117AS33TR |
Description | IC REG LINEAR 3.3V 1A SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117AS33TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,33751 | kr 5 843,77 |
| 5 000 | kr 2,27274 | kr 11 363,70 |
| 7 500 | kr 2,24031 | kr 16 802,33 |
| 12 500 | kr 2,20438 | kr 27 554,75 |
| 17 500 | kr 2,18338 | kr 38 209,15 |
| 25 000 | kr 2,16319 | kr 54 079,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,10000 | kr 5,10 |
| 10 | kr 3,58900 | kr 35,89 |
| 25 | kr 3,20960 | kr 80,24 |
| 100 | kr 2,79200 | kr 279,20 |
| 250 | kr 2,59260 | kr 648,15 |
| 500 | kr 2,47254 | kr 1 236,27 |
| 1 000 | kr 2,37374 | kr 2 373,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,29000 | kr 5,29 |
| 10 | kr 3,69400 | kr 36,94 |
| 25 | kr 3,30560 | kr 82,64 |
| 100 | kr 2,87570 | kr 287,57 |
| 250 | kr 2,67036 | kr 667,59 |
| 500 | kr 2,54662 | kr 1 273,31 |
| 1 000 | kr 2,44493 | kr 2 444,93 |
| Unit Price without VAT: | kr 5,10000 |
|---|---|
| Unit Price with VAT: | kr 6,37500 |











