
ISL29029IROZ-T7 | |
|---|---|
DigiKey Part Number | ISL29029IROZ-T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL29029IROZ-T7 |
Description | SENSOR OPT AMBIENT 8 WFDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.25V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-ODFN (2.1x2) | |
Base Product Number |

