


EVAL-AD5760SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD5760SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5760SDZ |
Description | EVAL BOARD FOR AD5760 |
Customer Reference | |
Detailed Description | AD5760 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Manufacturer Analog Devices Inc. | Settling Time 2.5µs |
Packaging Box | DAC Type Voltage |
Part Status Discontinued at DigiKey | Utilized IC / Part AD5760 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |


