14V Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2020-6 (Type C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5V0F3B6LP20-7

DigiKey Part Number
D5V0F3B6LP20-7DITR-ND - Tape & Reel (TR)
D5V0F3B6LP20-7DICT-ND - Cut Tape (CT)
D5V0F3B6LP20-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0F3B6LP20-7
Description
TVS DIODE 5.5VWM 14VC UDFN20206
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
14V Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2020-6 (Type C)
Datasheet
 Datasheet
EDA/CAD Models
D5V0F3B6LP20-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.5A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
0.5pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
3
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
6-UDFN Exposed Pad
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,64000kr 9,64
10kr 6,00600kr 60,06
100kr 3,90680kr 390,68
500kr 3,00510kr 1 502,55
1 000kr 2,71453kr 2 714,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,34509kr 7 035,27
6 000kr 2,15906kr 12 954,36
9 000kr 2,06429kr 18 578,61
15 000kr 1,95781kr 29 367,15
21 000kr 1,89476kr 39 789,96
30 000kr 1,83349kr 55 004,70
Manufacturers Standard Package
Unit Price without VAT:kr 9,64000
Unit Price with VAT:kr 12,05000