


8414NGL | |
|---|---|
DigiKey Part Number | 381-2502-ND |
Manufacturer | |
Manufacturer Product Number | 8414NGL |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Sintec 19.4 CFM (0.543m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 8414NGL Models |
Category | Power (Watts) 700 mW |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.209 lb (94.8 g) |
Size / Dimension Square - 80mm L x 80mm H | Voltage Range 18 ~ 28VDC |
Width 25.40mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 19.4 CFM (0.543m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Sintec | Lifetime @ Temp. 80000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 12.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 235,19000 | kr 235,19 |
| 10 | kr 189,23900 | kr 1 892,39 |
| 36 | kr 165,89806 | kr 5 972,33 |
| 72 | kr 154,25722 | kr 11 106,52 |
| 108 | kr 147,93065 | kr 15 976,51 |
| Unit Price without VAT: | kr 235,19000 |
|---|---|
| Unit Price with VAT: | kr 293,98750 |















