Direct

USD-4GB | |
|---|---|
DigiKey Part Number | 1613-1116-ND |
Manufacturer | |
Manufacturer Product Number | USD-4GB |
Description | MEMORY CARD SDHC 4GB CLASS 4 |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 4GB Class 4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Memory Type | SDHC™ | |
Memory Size | 4GB | |
Speed | Class 4 | |
Technology | - | |
Operating Temperature | 0°C ~ 70°C |


