
2020-24AP9 | |
|---|---|
DigiKey Part Number | 19-2020-24AP9-ND |
Manufacturer | |
Manufacturer Product Number | 2020-24AP9 |
Description | TAPE MASKING TAN 15/16"X60YDS |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Tan 0.94" (24.00mm) 15/16" X 180' (55.0m) 60 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.94" (24.00mm) 15/16" | |
Length | 180' (55.0m) 60 yds | |
Color | Tan | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

