


TB3551/TB3552 | |
|---|---|
DigiKey Part Number | TB3551/TB3552-ND |
Manufacturer | |
Manufacturer Product Number | TB3551/TB3552 |
Description | RECLSBLE FSTNR 1.000" X 10.00' |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 10.00' (3.05m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | - | |
Length | 10.00' (3.05m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | 170/400 Stem Density | |
Material | Polyolefin | |
Color | Black | |
Base Product Number |

