
SWB-2 | |
|---|---|
DigiKey Part Number | 3M162303-ND |
Manufacturer | |
Manufacturer Product Number | SWB-2 |
Description | WIRE MARKER BOOK 19.1X44.4MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.75" W x 1.75" L (19.1mm x 44.4mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.75" W x 1.75" L (19.1mm x 44.4mm) | |
Cable Diameter | 0.240" ~ 0.315" (6.10mm ~ 8.00mm) | |
Legend | Blank | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 407,97000 | kr 407,97 |
| 10 | kr 346,72900 | kr 3 467,29 |
| 25 | kr 325,02520 | kr 8 125,63 |
| 50 | kr 309,52060 | kr 15 476,03 |
| 100 | kr 294,76070 | kr 29 476,07 |
| 250 | kr 276,32972 | kr 69 082,43 |
| Unit Price without VAT: | kr 407,97000 |
|---|---|
| Unit Price with VAT: | kr 509,96250 |

