Direct
Direct

SJA7501-5/8-50-WHITE | |
|---|---|
DigiKey Part Number | SJA7501-5/8-50-WHITE-ND |
Manufacturer | |
Manufacturer Product Number | SJA7501-5/8-50-WHITE |
Description | RECLSBLE FSTNR 0.625" X 150.00' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only 0.625" (15.88mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | Hook and Loop - Loop Only | |
Length | 150.00' (45.72m) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | White | |
Base Product Number |


