SJ-3465 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: kr 7,44000
Datasheet

Similar


3M
In Stock: 49
Unit Price: kr 4 155,59000
Datasheet
Reclosable Fastener Interlocking Stems Circular X 0.563" (14.30mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Interlocking Stems Circular X 0.563" (14.30mm) Dia
3M Dual Lock Reclosable Fasteners

SJ-3465

DigiKey Part Number
SJ3465-ND
Manufacturer
Manufacturer Product Number
SJ-3465
Description
RECLOSABLE FASTENER CIRCULAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems Circular X 0.563" (14.30mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
1 per Pkg
Part Status
Active
Type
Interlocking Stems
Shape
Circular
Length
-
Width
-
Diameter
0.563" (14.30mm)
Mounting Type
Mechanical Attachment
Features
400 Stem Density
Material
Polyolefin (PO)
Color
Black
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
1 per Pkg
QuantityUnit PriceExt Price
1 000kr 5,82244kr 5 822,44
Manufacturers Standard Package
Unit Price without VAT:kr 5,82244
Unit Price with VAT:kr 7,27805