
SBR-EV-29-P-MLC101 | |
|---|---|
DigiKey Part Number | SBR-EV-29-P-MLC101-ND |
Manufacturer | |
Manufacturer Product Number | SBR-EV-29-P-MLC101 |
Description | CONN SAS RCPT 29POS PCB |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SBR-EV-29-P-MLC101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Through Hole | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - |

