
SBH-ST29-SA-SL | |
|---|---|
DigiKey Part Number | SBH-ST29-SA-SL-ND |
Manufacturer | |
Manufacturer Product Number | SBH-ST29-SA-SL |
Description | CONN SAS PLUG 29POS SLD PCB |
Customer Reference | |
Detailed Description | 29 Position SAS Plug Connector Solder Board Edge, Straddle Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

