
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Hook and Loop | |
Shape | Circular | |
Length | - | |
Width | - | |
Diameter | 0.625" (15.88mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | - | |
Color | Black | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 50,26000 | kr 50,26 |
| 10 | kr 42,73700 | kr 427,37 |
| Unit Price without VAT: | kr 50,26000 |
|---|---|
| Unit Price with VAT: | kr 62,82500 |

