
MW-1-48"-BLACK-24 PCS | |
|---|---|
DigiKey Part Number | MW-1-48"-BLACK-24PCS-ND |
Manufacturer | |
Manufacturer Product Number | MW-1-48"-BLACK-24 PCS |
Description | HEATSHRINK MULTI WALL 1-48" BLAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2.5 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.400" (10.16mm) | |
Recovered Wall Thickness | 0.075" (1.91mm) | |
Material | ||
Features | Adhesive Lined, Chemical Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr 152,52958 | kr 3 660,71 |
| Unit Price without VAT: | kr 152,52958 |
|---|---|
| Unit Price with VAT: | kr 190,66198 |

