
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | 1.260" (32.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,87000 | kr 15,87 |
| 10 | kr 13,50800 | kr 135,08 |
| 25 | kr 12,65720 | kr 316,43 |
| 50 | kr 12,05300 | kr 602,65 |
| 100 | kr 11,47760 | kr 1 147,76 |
| 250 | kr 10,75796 | kr 2 689,49 |
| 500 | kr 10,24442 | kr 5 122,21 |
| 1 000 | kr 9,75530 | kr 9 755,30 |
| 2 500 | kr 9,14488 | kr 22 862,20 |
| Unit Price without VAT: | kr 15,87000 |
|---|---|
| Unit Price with VAT: | kr 19,83750 |



